Part Details for ZXCT1030N8TA by Diodes Incorporated
Overview of ZXCT1030N8TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXCT1030N8TA
ZXCT1030N8TA CAD Models
ZXCT1030N8TA Part Data Attributes:
|
ZXCT1030N8TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT1030N8TA
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ZXCT1030N8TA
This table gives cross-reference parts and alternative options found for ZXCT1030N8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCT1030N8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCT1030X8TC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MO-187A, MSOP-8 | Zetex / Diodes Inc | ZXCT1030N8TA vs ZXCT1030X8TC |
ZXCT1030X8TA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | Zetex / Diodes Inc | ZXCT1030N8TA vs ZXCT1030X8TA |
ZXCT1030X8TC | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MO-187A, MSOP-8 | Diodes Incorporated | ZXCT1030N8TA vs ZXCT1030X8TC |