Part Details for ZXCT1008QFTA by Diodes Incorporated
Overview of ZXCT1008QFTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXCT1008QFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9130
|
Newark | Current Sense Monitor, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1008QFTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8975 |
|
$0.4530 / $0.9880 | Buy Now |
DISTI #
31-ZXCT1008QFTACT-ND
|
DigiKey | IC CURRENT MONITOR 1% SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2979 In Stock |
|
$0.3723 / $0.9600 | Buy Now |
DISTI #
ZXCT1008QFTA
|
Avnet Americas | Current Monitor 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXCT1008QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3571 / $0.4219 | Buy Now |
DISTI #
621-ZXCT1008QFTA
|
Mouser Electronics | Current & Power Monitors & Regulators Auto HS Curr Monitor 2MHz 4uA 500mV RoHS: Compliant | 2420 |
|
$0.3720 / $0.9500 | Buy Now |
|
Future Electronics | Current & Power Monitors & Regulators Auto HS Curr Monitor 2MHz 4uA 500mV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | Current & Power Monitors & Regulators Auto HS Curr Monitor 2MHz 4uA 500mV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
ZXCT1008QFTA
|
TME | IC: instrumentation amplifier, 0.3÷2MHz, SOT23, 2.5÷20VDC Min Qty: 1 | 2863 |
|
$0.5630 / $0.8440 | Buy Now |
DISTI #
ZXCT1008QFTA
|
Avnet Silica | Current Monitor 3-Pin SOT-23 T/R (Alt: ZXCT1008QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | SOT-23 Current-Sensing Amplifiers ROHS | 25 |
|
$0.6541 / $0.6922 | Buy Now |
Part Details for ZXCT1008QFTA
ZXCT1008QFTA CAD Models
ZXCT1008QFTA Part Data Attributes:
|
ZXCT1008QFTA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXCT1008QFTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |