There are no models available for this part yet.
Overview of ZXCD1000EQ16TA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ZXCD1000EQ16TA by Zetex / Diodes Inc
Part Data Attributes for ZXCD1000EQ16TA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.67 mm
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9116 mm
|
Alternate Parts for ZXCD1000EQ16TA
This table gives cross-reference parts and alternative options found for ZXCD1000EQ16TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXCD1000EQ16TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXCD1000EQ16TC | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, QSOP-16 | Zetex / Diodes Inc | ZXCD1000EQ16TA vs ZXCD1000EQ16TC |
Related Parts for ZXCD1000EQ16TA
-
AT89C51ED2-SLSUMMicrocontrollers
-
ZXCD1000EQ16TCAudio/Video Amplifiers
-
OPA2180QDGKRQ1Operational Amplifiers
-
TPS62177DQCRSwitching Regulator or Controllers
-
ADS1018QDGSRQ1Analog to Digital Converters
-
NOA1212CUTAGOther Analog ICs
-
BSC110N06NS3GPower Field-Effect Transistors
-
ISL6123IRZAPower Management Circuits
-
LTC1391CSMultiplexers or Switches