-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9129
|
Newark | Motor Driver, -40 To 105Deg C Rohs Compliant: Yes |Diodes Inc. ZXBM5210-SP-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6640 / $1.1500 | Buy Now |
DISTI #
ZXBM5210-SP-13DICT-ND
|
DigiKey | IC MOTOR DRIVER 3V-18V 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
159745 In Stock |
|
$0.4319 / $1.1500 | Buy Now |
DISTI #
ZXBM5210-SP-13
|
Avnet Americas | Reversible DC Motor Driver 3V to 18V 8-Pin SO EP T/R - Tape and Reel (Alt: ZXBM5210-SP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4284 / $0.5062 | Buy Now |
DISTI #
621-ZXBM5210-SP-13
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Reversible DC Drive 0.85mA RoHS: Compliant | 44150 |
|
$0.4310 / $1.0500 | Buy Now |
|
Future Electronics | ZXBM5210 Series 18 V 1.5 A Reversible DC Motor Drive with Speed Control-SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Future Electronics | ZXBM5210 Series 18 V 1.5 A Reversible DC Motor Drive with Speed Control-SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now |
DISTI #
ZXBM5210-SP-13
|
Avnet Americas | Reversible DC Motor Driver 3V to 18V 8-Pin SO EP T/R - Tape and Reel (Alt: ZXBM5210-SP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4284 / $0.5062 | Buy Now |
DISTI #
ZXBM5210-SP-13
|
TME | IC: driver, PWM controller, SO8-EP, Ch: 1, 3÷18VDC Min Qty: 1 | 0 |
|
$0.5670 / $0.9420 | RFQ |
DISTI #
ZXBM5210-SP-13
|
Avnet Silica | Reversible DC Motor Driver 3V to 18V 8-Pin SO EP T/R (Alt: ZXBM5210-SP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MOTOR DRIVER 3V-18V 8SO | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy