Part Details for ZXBM2004N14TA by Zetex / Diodes Inc
Overview of ZXBM2004N14TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZXBM2004N14TA
ZXBM2004N14TA CAD Models
ZXBM2004N14TA Part Data Attributes:
|
ZXBM2004N14TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXBM2004N14TA
Zetex / Diodes Inc
Brushless DC Motor Controller, 0.2A, BIPolar, PDSO14, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SO-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ZXBM2004N14TA
This table gives cross-reference parts and alternative options found for ZXBM2004N14TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXBM2004N14TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXBM2004N14TC | Brushless DC Motor Controller, 0.2A, PDSO14, SO-14 | Diodes Incorporated | ZXBM2004N14TA vs ZXBM2004N14TC |
ZXBM2004N14TA | Brushless DC Motor Controller, 0.2A, PDSO14, SO-14 | Diodes Incorporated | ZXBM2004N14TA vs ZXBM2004N14TA |
ZXBM2004N14TC | Brushless DC Motor Controller, 0.2A, BIPolar, PDSO14, SO-14 | Zetex / Diodes Inc | ZXBM2004N14TA vs ZXBM2004N14TC |