Part Details for ZXBM2003X10TA by Diodes Incorporated
Overview of ZXBM2003X10TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ZXBM2003X10TA
ZXBM2003X10TA CAD Models
ZXBM2003X10TA Part Data Attributes:
|
ZXBM2003X10TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXBM2003X10TA
Diodes Incorporated
Brushless DC Motor Controller, PDSO10, MO-187BA, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ZXBM2003X10TA
This table gives cross-reference parts and alternative options found for ZXBM2003X10TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXBM2003X10TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXBM2003X10TC | Brushless DC Motor Controller, BIPolar, PDSO10, MO-187BA, MSOP-10 | Zetex / Diodes Inc | ZXBM2003X10TA vs ZXBM2003X10TC |
ZXBM2003X10TA | Brushless DC Motor Controller, BIPolar, PDSO10, MO-187BA, MSOP-10 | Zetex / Diodes Inc | ZXBM2003X10TA vs ZXBM2003X10TA |
ZXBM2003X10TC | Brushless DC Motor Controller, PDSO10, MO-187BA, MSOP-10 | Diodes Incorporated | ZXBM2003X10TA vs ZXBM2003X10TC |