Part Details for ZX95-3555-S+ by Mini-Circuits
Overview of ZX95-3555-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
355-5110-B64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, left, B-Key, 4.55mm, Header | |
355-5110-E65 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair GBX, 10 pos, left, E-Key, 5.55mm, Header | |
355-5125-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, 3.55mm, Header |
Price & Stock for ZX95-3555-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE CONTROLLED OSCILLATOR, 3000MHZ MIN, 3555MHZ MAX | 2 |
|
$50.3100 | Buy Now |
Part Details for ZX95-3555-S+
ZX95-3555-S+ CAD Models
ZX95-3555-S+ Part Data Attributes
|
ZX95-3555-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX95-3555-S+
Mini-Circuits
Voltage Controlled Oscillator, 3000MHz Min, 3555MHz Max, ROHS COMPLIANT, CASE GB956
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE GB956 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 70 MHz/V | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 3555 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -71 dBc/Hz | |
Physical Dimension | 30.48mm x 19.05mm x 11.68mm | |
Supply Current-Max | 41 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |