Part Details for ZX95-1700W-S by Mini-Circuits
Results Overview of ZX95-1700W-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX95-1700W-S Information
ZX95-1700W-S by Mini-Circuits is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for ZX95-1700W-S
ZX95-1700W-S CAD Models
ZX95-1700W-S Part Data Attributes
|
ZX95-1700W-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX95-1700W-S
Mini-Circuits
Voltage Controlled Oscillator, 770MHz Min, 1700MHz Max, CASE GB956
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Control Voltage-Max | 24 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1700 MHz | |
Operating Frequency-Min | 770 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -74 dBc/Hz | |
Physical Dimension | 30.48mm x 19.05mm x 11.68mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ZX95-1700W-S
This table gives cross-reference parts and alternative options found for ZX95-1700W-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX95-1700W-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZX95-1700W-S+ | Mini-Circuits | Check for Price | Voltage Controlled Oscillator, 770MHz Min, 1700MHz Max, CASE GB956 | ZX95-1700W-S vs ZX95-1700W-S+ |