Part Details for ZX95-1410-S by Mini-Circuits
Overview of ZX95-1410-S by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZX95-1410-S
ZX95-1410-S CAD Models
ZX95-1410-S Part Data Attributes
|
ZX95-1410-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX95-1410-S
Mini-Circuits
Voltage Controlled Oscillator, 850MHz Min, 1410MHz Max, CASE GB956
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE GB956 | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Control Voltage-Max | 11 V | |
Control Voltage-Min | 0.5 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 95 MHz/V | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1410 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8 dBm | |
Phase Noise | -74 dBc/Hz | |
Physical Dimension | 30.48mm x 19.05mm x 11.68mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |