-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0354
|
Newark | Micro Usb Conn, 2.0 Type B, Plug, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Vertical Rohs Compliant: Yes |Hirose(Hrs) ZX80-B-5SA(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$1.1000 / $1.2400 | Buy Now |
DISTI #
H125243-ND
|
DigiKey | CONN PLUG USB2.0 MICRO B SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50636 In Stock |
|
$0.6875 / $1.0500 | Buy Now |
DISTI #
ZX80-B-5SA(30)
|
Avnet Americas | Conn Micro USB Type B PL 5 POS 0.65mm ST SMD/Through Hole 1 Port Tray - Trays (Alt: ZX80-B-5SA(30)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.7750 / $0.8990 | Buy Now |
DISTI #
798-ZX80-B-5SA30
|
Mouser Electronics | USB Connectors MICRO B PLUG ASBY CRDLE V TH W/O LOK RoHS: Compliant | 1584 |
|
$0.7860 / $1.0500 | Buy Now |
|
Future Electronics | ZX Series Micro USB Type B 2.0 Surface Mount Cradle Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 100Tray |
|
$0.7950 / $0.9100 | Buy Now |
|
Future Electronics | ZX Series Micro USB Type B 2.0 Surface Mount Cradle Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.7950 / $0.9100 | Buy Now |
|
Future Electronics | ZX Series Micro USB Type B 2.0 Surface Mount Cradle Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.6250 / $0.7250 | Buy Now |
DISTI #
HIRZX80-B-5SA(30)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9688 / $1.2400 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.0540 | Buy Now |
DISTI #
ZX80-B-5SA(30)
|
Avnet Americas | Conn Micro USB Type B PL 5 POS 0.65mm ST SMD/Through Hole 1 Port Tray - Trays (Alt: ZX80-B-5SA(30)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.7750 / $0.8990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX80-B-5SA(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX80-B-5SA(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |