Part Details for ZX76-31-PP-S by Mini-Circuits
Overview of ZX76-31-PP-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ZX76-31-PP-S
ZX76-31-PP-S CAD Models
ZX76-31-PP-S Part Data Attributes:
|
ZX76-31-PP-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX76-31-PP-S
Mini-Circuits
Variable Attenuator, 0MHz Min, 2400MHz Max, 3dB Insertion Loss-Max, CASE HK1172
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for ZX76-31-PP-S
This table gives cross-reference parts and alternative options found for ZX76-31-PP-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX76-31-PP-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX76-31-PP-S+ | Variable Attenuator, 0MHz Min, 2400MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT, CASE HK1172 | Mini-Circuits | ZX76-31-PP-S vs ZX76-31-PP-S+ |