Part Details for ZX75BP-1260-S+ by Mini-Circuits
Results Overview of ZX75BP-1260-S+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX75BP-1260-S+ Information
ZX75BP-1260-S+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for ZX75BP-1260-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4559
|
Newark | Bandpass Fltr/Sma/Rohs |Mini-Circuits ZX75BP-1260-S+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-ZX75BP-1260-S+-ND
|
DigiKey | RF FILT BAND PASS 1.26GHZ INLINE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
10 In Stock |
|
$103.9624 / $121.3600 | Buy Now |
DISTI #
139-ZX75BP-1260-S+
|
Mouser Electronics | Signal Conditioning Ceramic Resonator Band Pass Filter, 1200 - 1320 MHz, 50 Ohm RoHS: Compliant | 0 |
|
$103.1400 / $106.1800 | Order Now |
Part Details for ZX75BP-1260-S+
ZX75BP-1260-S+ CAD Models
ZX75BP-1260-S+ Part Data Attributes
|
ZX75BP-1260-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75BP-1260-S+
Mini-Circuits
Band Pass Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 1260 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 30.48 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.4 | |
Width | 19.05 mm |