ZX75-2R15-S+
Mini-Circuits
Description: Duplexer

Overview of ZX75-2R15-S+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for ZX75-2R15-S+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ZX75-2R15-S+-ND
DigiKey LUMPED LC DIPLEXER Min Qty: 1 Lead time: 8 Weeks Container: Tray 13
In Stock
  • 1 $75.8200
  • 10 $63.6720
  • 25 $62.3500
$62.3500 / $75.8200 Buy Now
DISTI # 139-ZX75-2R15-S+
Mouser Electronics Signal Conditioning Lumped LC Diplexer, DC-20/950-2150 MHz, 50 Ohm RoHS: Compliant 16
  • 1 $75.8200
  • 10 $63.6700
  • 30 $62.1600
  • 50 $61.4000
  • 100 $60.6400
$60.6400 / $75.8200 Buy Now

CAD Models for ZX75-2R15-S+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZX75-2R15-S+ by Mini-Circuits

ZX75-2R15-S+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Filter Type
DUPLEXER
Height
13.72 mm
Insertion Loss (Rx)
1 dB
Insertion Loss (Tx)
1 dB
Length
22.86 mm
Mounting Type
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Receive Center Frequency
20 MHz
Transmit Center Frequency
1550 MHz
Width
18.8 mm
Want to compare parts?
  1. ZX75-2R15-S+
    Mini-Circuits
    Duplexer
    VS

Related Parts for ZX75-2R15-S+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZX75-2R15-S+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZX75-2R15-S+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZX75-2R15-S+ would you like to use for your alert(s)?
  • Please alert me when ZX75-2R15-S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZX75-2R15-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZX75-2R15-S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZX75-2R15-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZX75-2R15-S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZX75-2R15-S+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: