-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4956
|
Newark | Micro Usb, 2.0 Type Ab, Rcpt, Smt/Tht, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle, Contact Rohs Compliant: Yes |Hirose(Hrs) ZX62RD-AB-5P8(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 405 |
|
$0.7030 / $1.0900 | Buy Now |
DISTI #
67AK0343
|
Newark | Micro-Usb Connectors Meeting Usb 2.0 Standard |Hirose(Hrs) ZX62RD-AB-5P8(30) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8200 | Buy Now |
DISTI #
83Y7014
|
Newark | Micro Usb, 2.0 Type Ab, Rcpt, Smt/Tht, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle, Contact Rohs Compliant: Yes |Hirose(Hrs) ZX62RD-AB-5P8(30) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
H125777CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO AB SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4247 In Stock |
|
$0.4727 / $1.0500 | Buy Now |
DISTI #
ZX62RD-AB-5P8(30)
|
Avnet Americas | HISZX62RD-AB-5P8(30) - Tape and Reel (Alt: ZX62RD-AB-5P8(30)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now |
DISTI #
798-ZX62RD-AB-5P830
|
Mouser Electronics | USB Connectors MICRO AB RECEPT RA TH TOP MNT RoHS: Compliant | 2257 |
|
$0.4720 / $1.0500 | Buy Now |
|
Future Electronics | Single Port 5 Contact Male SMT Micro USB Type AB Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.5250 / $0.5450 | Buy Now |
DISTI #
HIRZX62RD-AB-5P8(30)
|
Heilind Electronics | Americas - 7500 in Stock |
|
$0.5538 / $0.5715 | Buy Now | |
|
Onlinecomponents.com | USB Connector - Micro USB Type AB - USB 2.0 - Receptacle - 5 Contacts - Solder Termination - Surface Mount - Through Hole - 2000 Pcs. Per Reel. RoHS: Compliant |
2000 In Stock |
|
$0.4620 / $0.5800 | Buy Now |
DISTI #
78435625
|
Verical | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD/Thru-Hole 5 Terminal 1 Port Reel Min Qty: 2000 Package Multiple: 2000 Date Code: 2401 | Americas - 2000 |
|
$0.8547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX62RD-AB-5P8(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX62RD-AB-5P8(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | MOUNTING AREA: TIN LUBRICANT | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |