-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1012
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Zx Rohs Compliant: Yes |Hirose(Hrs) ZX62R-B-5P(30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 675 |
|
$0.7230 / $1.1500 | Buy Now |
DISTI #
67AK0342
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Zx Rohs Compliant: Yes |Hirose(Hrs) ZX62R-B-5P(30) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
H125274CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO B SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6570 In Stock |
|
$0.4625 / $1.3000 | Buy Now |
DISTI #
ZX62R-B-5P(30)
|
Avnet Americas | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: ZX62R-B-5P(30)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5092 | Buy Now |
DISTI #
798-ZX62R-B-5P30
|
Mouser Electronics | USB Connectors MICRO B RECEPT RA SMT TOP MNT RoHS: Compliant | 8409 |
|
$0.5290 / $1.0800 | Buy Now |
|
Future Electronics | ZX Series 5 Pin Single Port USB 2.0 Micro B Top Mount Receptacle Male RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now |
|
Future Electronics | ZX Series 5 Pin Single Port USB 2.0 Micro B Top Mount Receptacle Male RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now |
DISTI #
HIRZX62R-B-5P(30)
|
Heilind Electronics | 2000/REEL | Americas - 6000 in Stock |
|
$0.5692 / $0.5874 | Buy Now |
DISTI #
HIRZX62R-B-5P(30).P
|
Heilind Electronics | CUT TAPE - 242-0028-8-30 REEL | Americas - 729 in Stock |
|
$0.8460 / $1.0660 | Buy Now |
|
Onlinecomponents.com | Micro-USB Connectors Meeting USB 2.0 Standard RoHS: Compliant |
2000 In Stock |
|
$0.4786 / $0.5915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX62R-B-5P(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX62R-B-5P(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.11 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |