Part Details for ZX62R-AB-5P(30) by Hirose Electric Co Ltd
Results Overview of ZX62R-AB-5P(30) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX62R-AB-5P(30) Information
ZX62R-AB-5P(30) by Hirose Electric Co Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ZX62R-AB-5P(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0341
|
Newark | Micro-Usb Connectors Meeting Usb 2.0 Standard |Hirose/hrs ZX62R-AB-5P(30) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
26-ZX62R-AB-5P(30)CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO AB SMD RA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1303 In Stock |
|
$0.5117 / $1.0100 | Buy Now |
DISTI #
ZX62R-AB-5P(30)
|
Avnet Americas | Micro USB Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: ZX62R-A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-ZX62R-AB-5P30
|
Mouser Electronics | USB Connectors 5P MALE RECEPTACLE Micro AB TopMnt RoHS: Compliant | 3710 |
|
$0.5110 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Micro-USB Connectors Meeting USB 2.0 Standard RoHS: Compliant | 0 |
|
$0.4916 / $0.6060 | Buy Now |
|
Bristol Electronics | 1825 |
|
RFQ | ||
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Quest Components | 1460 |
|
$0.7830 / $2.0880 | Buy Now | |
DISTI #
ZX62R-AB-5P-30
|
TME | Connector: USB AB micro, ZX, PIN: 5, socket, horizontal, USB 2.0 Min Qty: 2000 | 0 |
|
$0.6100 | RFQ |
DISTI #
000000000005535669
|
Sager | USB Connectors 5P MALE RECEPTACLE Micro AB TopMnt | 0 |
|
Buy Now |
Part Details for ZX62R-AB-5P(30)
ZX62R-AB-5P(30) CAD Models
ZX62R-AB-5P(30) Part Data Attributes
|
ZX62R-AB-5P(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX62R-AB-5P(30)
Hirose Electric Co Ltd
CONN RCPT USB MICRO AB2.0 SMD RA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |