-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1011
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Zx Rohs Compliant: Yes |Hirose(Hrs) ZX62M-B-5P(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1300 |
|
$0.4930 | Buy Now |
DISTI #
84Y6711
|
Newark | Micro Usb, 2.0 Type B, Rcpt, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) ZX62M-B-5P(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 329 |
|
$0.3490 | Buy Now |
DISTI #
67AK0337
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Zx Rohs Compliant: Yes |Hirose(Hrs) ZX62M-B-5P(30) Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
H125273CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO B SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24237 In Stock |
|
$0.3808 / $0.8500 | Buy Now |
DISTI #
ZX62M-B-5P(30)
|
Avnet Americas | Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: ZX62M-B-5P(30)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-ZX62M-B-5P30
|
Mouser Electronics | USB Connectors MICRO B RECEPT RA SMT MID MNT RoHS: Compliant | 78985 |
|
$0.3620 / $0.6800 | Buy Now |
DISTI #
V72:2272_18339695
|
Arrow Electronics | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 11 |
|
$0.2672 / $0.3586 | Buy Now |
|
Future Electronics | ZX Series 5 Position Horizontal Right Angle Micro-B USB 2.0 Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4100 / $0.4350 | Buy Now |
|
Future Electronics | ZX Series 5 Position Horizontal Right Angle Micro-B USB 2.0 Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
HIRZX62M-B-5P(30)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4531 / $0.5162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX62M-B-5P(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX62M-B-5P(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |