-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1008
|
Newark | Micro Usb Conn, 2.0 Type Ab, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Hirose(Hrs) ZX62D-AB-5P8(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1545 |
|
$0.5850 | Buy Now |
DISTI #
84Y6708
|
Newark | Micro Usb, 2.0 Type Ab, Rcpt, Smt/Tht, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle, Contact Rohs Compliant: Yes |Hirose(Hrs) ZX62D-AB-5P8(30) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 962 |
|
$0.7430 / $1.0100 | Buy Now |
DISTI #
83Y7009
|
Newark | Micro Usb, 2.0 Type Ab, Rcpt, Smt/Tht, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle, Contact Rohs Compliant: Yes |Hirose(Hrs) ZX62D-AB-5P8(30) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4420 / $0.4930 | Buy Now |
DISTI #
67AK0331
|
Newark | Micro Usb Conn, 2.0 Type Ab, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Hirose(Hrs) ZX62D-AB-5P8(30) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6800 / $0.7600 | Buy Now |
DISTI #
H125271CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO AB SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9335 In Stock |
|
$0.4464 / $1.0000 | Buy Now |
DISTI #
ZX62D-AB-5P8(30)
|
Avnet Americas | Conn Micro USB Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: ZX62D-AB-5P8(30)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5510 | Buy Now |
DISTI #
798-ZX62D-AB-5P830
|
Mouser Electronics | USB Connectors MICRO AB RECEPT RA TH BTTM MNT RoHS: Compliant | 6388 |
|
$0.4460 / $1.0000 | Buy Now |
|
Future Electronics | ZX Series 5 Position Board Bottom Mount Through Hole Male Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.6800 / $0.7050 | Buy Now |
|
Future Electronics | ZX Series 5 Position Board Bottom Mount Through Hole Male Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 37Cut Tape/Mini-Reel |
|
$1.1200 / $1.4800 | Buy Now |
|
Future Electronics | ZX Series 5 Position Board Bottom Mount Through Hole Male Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6800 / $0.7050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX62D-AB-5P8(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX62D-AB-5P8(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for ZX62D-AB-5P8(30). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX62D-AB-5P8(30), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCUSB-B014-S105-1 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ZX62D-AB-5P8(30) vs MCUSB-B014-S105-1 |
MCUSB-B014-S105-2 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ZX62D-AB-5P8(30) vs MCUSB-B014-S105-2 |