-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1006
|
Newark | Micro Usb Conn, 2.0 Type Ab, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Zx Rohs Compliant: Yes |Hirose(Hrs) ZX62-AB-5PA(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1941 |
|
$0.5230 / $0.6190 | Buy Now |
DISTI #
67AK0329
|
Newark | Micro Usb Conn, 2.0 Type Ab, Rcpt, 5 Pos, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Zx Rohs Compliant: Yes |Hirose(Hrs) ZX62-AB-5PA(31) RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.6800 | Buy Now |
DISTI #
H125279CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO AB SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11987 In Stock |
|
$0.3750 / $0.8100 | Buy Now |
DISTI #
ZX62-AB-5PA(31)
|
Avnet Americas | Conn Micro USB Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: ZX62-AB-5PA(31)) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4123 | Buy Now |
DISTI #
798-ZX62-AB-5PA31
|
Mouser Electronics | USB Connectors MICRO AB RECEPT RA SMT BTTM MNT RoHS: Compliant | 5908 |
|
$0.3750 / $0.8100 | Buy Now |
|
Future Electronics | ZX Series 5 Position Horizontal Right Angle Micro-AB USB 2.0 Connector RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks Container: Reel |
3500 Reel |
|
$0.4600 / $0.4800 | Buy Now |
DISTI #
HIRZX62-AB-5PA(31)
|
Heilind Electronics | Americas - 2625 in Stock |
|
$0.4615 / $0.5157 | Buy Now | |
DISTI #
HIRZX62-AB-5PA(31).P
|
Heilind Electronics | CUT TAPE - 242-0045-7-31 | Americas - 774 in Stock |
|
$0.4705 / $0.5834 | Buy Now |
|
Onlinecomponents.com | Micro-USB Connectors Meeting USB 2.0 Standard RoHS: Compliant |
17000 In Stock |
|
$0.3550 / $0.4044 | Buy Now |
DISTI #
62387434
|
Verical | Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Reel RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2201 | Americas - 1215 |
|
$0.4858 / $0.4861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX62-AB-5PA(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX62-AB-5PA(31)
Hirose Electric Co Ltd
Telecom and Datacom Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.118 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.346 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ZX62-AB-5PA(31). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX62-AB-5PA(31), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZX62-AB-5PA(11) | Hirose Electric Co Ltd | Check for Price | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | ZX62-AB-5PA(31) vs ZX62-AB-5PA(11) |