Part Details for ZX60-83MP-S+ by Mini-Circuits
Overview of ZX60-83MP-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083MPFE#PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083MPFE#TRPBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083MPDF#TRPBF | Analog Devices | Adj 3A 1x Res L Drop Reg |
Price & Stock for ZX60-83MP-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX60-83MP-S+-ND
|
DigiKey | GAIN BLOCK, 400 MHZ - 8 GHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Tray |
16 In Stock |
|
$311.3500 / $336.1900 | Buy Now |
DISTI #
139-ZX60-83MP-S+
|
Mouser Electronics | RF Amplifier Gain Block, 400 MHz - 8 GHz, 50? RoHS: Compliant | 50 |
|
$317.9800 / $336.1900 | Buy Now |
Part Details for ZX60-83MP-S+
ZX60-83MP-S+ CAD Models
ZX60-83MP-S+ Part Data Attributes
|
ZX60-83MP-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX60-83MP-S+
Mini-Circuits
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |