Part Details for ZX60-8008E-S by Mini-Circuits
Results Overview of ZX60-8008E-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX60-8008E-S Information
ZX60-8008E-S by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part Details for ZX60-8008E-S
ZX60-8008E-S CAD Models
ZX60-8008E-S Part Data Attributes
|
ZX60-8008E-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX60-8008E-S
Mini-Circuits
Wide Band Low Power Amplifier, 20MHz Min, 8000MHz Max, CASE GC957
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 8.4 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.9 |
Alternate Parts for ZX60-8008E-S
This table gives cross-reference parts and alternative options found for ZX60-8008E-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX60-8008E-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZX60-8008E-S+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 20MHz Min, 8000MHz Max, ROHS COMPLIANT, CASE GC957 | ZX60-8008E-S vs ZX60-8008E-S+ |