ZX60-53LNB-S+
Mini-Circuits
Description: RF/Microwave Amplifier,

Overview of ZX60-53LNB-S+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare

Price & Stock for ZX60-53LNB-S+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ZX60-53LNB-S+-ND
DigiKey IC RF AMP GPS 500MHZ-5GHZ SMA Min Qty: 1 Lead time: 9 Weeks Container: Tray 22
In Stock
  • 1 $227.6200
  • 10 $209.4010
  • 25 $205.0376
$205.0376 / $227.6200 Buy Now
DISTI # 139-ZX60-53LNB-S
Mouser Electronics RF Amplifier BROADBAND AMPL / SMA / RoHS RoHS: Compliant 0
  • 1 $227.6200
  • 10 $209.4000
  • 30 $201.8200
$201.8200 / $227.6200 Order Now

CAD Models for ZX60-53LNB-S+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZX60-53LNB-S+ by Mini-Circuits

ZX60-53LNB-S+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
SMA
Characteristic Impedance
50 Ω
Construction
COAXIAL
Gain
19.5 dB
Input Power-Max (CW)
8 dBm
Operating Frequency-Max
5000 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2.43
Want to compare parts?
  1. ZX60-53LNB-S+
    Mini-Circuits
    RF/Microwave Amplifier,
    VS

Related Parts for ZX60-53LNB-S+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZX60-53LNB-S+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZX60-53LNB-S+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZX60-53LNB-S+ would you like to use for your alert(s)?
  • Please alert me when ZX60-53LNB-S+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZX60-53LNB-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZX60-53LNB-S+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZX60-53LNB-S+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZX60-53LNB-S+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZX60-53LNB-S+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: