Part Details for ZX5T851ASTOA by Zetex / Diodes Inc
Overview of ZX5T851ASTOA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZX5T851ASTOA
ZX5T851ASTOA CAD Models
ZX5T851ASTOA Part Data Attributes
|
ZX5T851ASTOA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZX5T851ASTOA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | E-LINE, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for ZX5T851ASTOA
This table gives cross-reference parts and alternative options found for ZX5T851ASTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX5T851ASTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZX5T851ASTZ | Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE, 3 PIN | Diodes Incorporated | ZX5T851ASTOA vs UZX5T851ASTZ |
UZX5T851ASTZ | Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE, 3 PIN | Zetex / Diodes Inc | ZX5T851ASTOA vs UZX5T851ASTZ |
ZX5T851ASTZ | Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE PACKAGE-3 | Diodes Incorporated | ZX5T851ASTOA vs ZX5T851ASTZ |
UZX5T851ASTOA | Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE, 3 PIN | Diodes Incorporated | ZX5T851ASTOA vs UZX5T851ASTOA |
ZX5T851ASTZ | Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE, 3 PIN | Zetex / Diodes Inc | ZX5T851ASTOA vs ZX5T851ASTZ |