Part Details for ZX5T1951GQTA by Diodes Incorporated
Results Overview of ZX5T1951GQTA by Diodes Incorporated
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX5T1951GQTA Information
                            ZX5T1951GQTA by Diodes Incorporated is a Power Bipolar Transistor.
                            Power Bipolar Transistors are under the broader part category of Transistors.
                        
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZX5T1951GQTA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                31-ZX5T1951GQTACT-ND
                            
                        
                     
                 | 
                DigiKey | TRANS PNP 60V 6A SOT-223-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock | 
                    
  | 
                $0.1875 / $0.9500 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                ZX5T1951GQTA
                            
                        
                     
                 | 
                Avnet Americas | Transistor GP BJT PNP 60V 6A 4-Pin SOT-223 T/R - Tape and Reel (Alt: ZX5T1951GQTA) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 22000 Factory Stock | 
                    
  | 
                $0.1939 / $0.2058 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                621-ZX5T1951GQTA
                            
                        
                     
                 | 
                Mouser Electronics | Bipolar Transistors - BJT Pwr Low Sat Transistor SOT223 T&R 1K RoHS: Compliant | 0 | 
                    
  | 
                $0.2150 / $0.9500 | Order Now | 
Part Details for ZX5T1951GQTA
ZX5T1951GQTA CAD Models
ZX5T1951GQTA Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        ZX5T1951GQTA
                                        Diodes Incorporated
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            ZX5T1951GQTA
                                            Diodes Incorporated
                                            Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DIODES INC | |
| Package Description | SOT-223, 4 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | Diodes Incorporated | |
| Case Connection | COLLECTOR | |
| Collector Current-Max (IC) | 6 A | |
| Collector-Base Capacitance-Max | 70 pF | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 5 | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | PNP | |
| Power Dissipation-Max (Abs) | 3 W | |
| Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
| Surface Mount | YES | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 120 MHz | |
| Turn-off Time-Max (toff) | 300 ns | |
| Turn-on Time-Max (ton) | 80 ns | |
| VCEsat-Max | 0.26 V |