Part Details for ZX47-50-S+ by Mini-Circuits
Overview of ZX47-50-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZX47-50-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZX47-50-S
|
Mouser Electronics | RF Detector Power Detector/SMA/ROHS MSL 3 RoHS: Compliant | 0 |
|
$105.8700 / $120.6100 | Order Now |
Part Details for ZX47-50-S+
ZX47-50-S+ CAD Models
ZX47-50-S+ Part Data Attributes:
|
ZX47-50-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX47-50-S+
Mini-Circuits
Linear Detector, 10MHz Min, 8000MHz Max, 22dBm Input Power-Max, ROHS COMPLIANT, CASE HN1173
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE HN1173 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 22 dBm | |
Input Power-Min (CW) | -50 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 1.3 |