Part Details for ZX40-B-SLDA by Hirose Electric Co Ltd
Overview of ZX40-B-SLDA by Hirose Electric Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX40-B-SLDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5492
|
Newark | Top Cover, Micro Usb Connector, Ss, Accessory Type:Top Cover, For Use With:Hirose Zx Series Micro B Usb Connectors, Product Range:Zx Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) ZX40-B-SLDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 219 |
|
$0.1570 / $0.2720 | Buy Now |
DISTI #
67AK0320
|
Newark | Micro-Usb Connectors Meeting Usb 2.0 Standard |Hirose(Hrs) ZX40-B-SLDA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
H11500CT-ND
|
DigiKey | CONN SHD PLATE FOR MIC USB B PLG Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6577 In Stock |
|
$0.1075 / $0.3000 | Buy Now |
DISTI #
ZX40-B-SLDA
|
Avnet Americas | Connector Accessories Cover Top Embossed T/R - Tape and Reel (Alt: ZX40-B-SLDA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1305 | Buy Now |
DISTI #
798-ZX40-B-SLDA
|
Mouser Electronics | USB Connectors MICRO B PLUG SHIELD TOP FOR ZX40 RoHS: Compliant | 6976 |
|
$0.1070 / $0.3000 | Buy Now |
|
Future Electronics | USB 2.0 Connector Micro B Plug Shield Top for ZX40 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
HIRZX40-B-SLDA
|
Heilind Electronics | TOP COVER | Americas - 0 in Stock |
|
$0.1250 / $0.1452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1365 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$0.2058 / $0.6860 | Buy Now |