Part Details for ZX3CD1S1M832TA by Diodes Incorporated
Overview of ZX3CD1S1M832TA by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX3CD1S1M832TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-ZX3CD1S1M832TACT-ND
|
DigiKey | TRANS PNP 12V 4A 3X2MM 8MLP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel® |
2680 In Stock |
|
$0.3885 / $0.5700 | Buy Now |
Part Details for ZX3CD1S1M832TA
ZX3CD1S1M832TA CAD Models
ZX3CD1S1M832TA Part Data Attributes:
|
ZX3CD1S1M832TA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZX3CD1S1M832TA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |