There are no models available for this part yet.
Overview of ZX10Q-2-34-S+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZX10Q-2-34-S+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-ZX10Q-2-34-S+-ND
|
DigiKey | 90 HYBRID, 2500 - 3400 MHZ, 50 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
12 In Stock |
|
$44.5124 / $45.4600 | Buy Now | |
DISTI #
139-ZX10Q-2-34-S
|
Mouser Electronics | Signal Conditioning 90 Hybrid, 2500 - 3400 MHz, 50? RoHS: Compliant | 12 |
|
$44.8100 / $46.8200 | Buy Now |
CAD Models for ZX10Q-2-34-S+ by Mini-Circuits
Part Data Attributes for ZX10Q-2-34-S+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
ROHS COMPLIANT, CASE GW1052
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mini-Circuits
|
Additional Feature
|
SMA, ISOLATION-MIN (DB):20
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
43.01 dBm
|
Insertion Loss-Max
|
0.7 dB
|
Operating Frequency-Max
|
3400 MHz
|
Operating Frequency-Min
|
2500 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
COMBINER
|
VSWR-Max
|
1.08
|