Part Details for ZX10-4-11 by Mini-Circuits
Overview of ZX10-4-11 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZX10-4-11
ZX10-4-11 CAD Models
ZX10-4-11 Part Data Attributes:
|
ZX10-4-11
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX10-4-11
Mini-Circuits
Combiner, 800MHz Min, 1125MHz Max, 1.3dB Insertion Loss-Max, CASE GR1026
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1125 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for ZX10-4-11
This table gives cross-reference parts and alternative options found for ZX10-4-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX10-4-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX10-4-11+ | Combiner, 800MHz Min, 1125MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE GR1026 | Mini-Circuits | ZX10-4-11 vs ZX10-4-11+ |