Part Details for ZX10-2-71-S+ by Mini-Circuits
Results Overview of ZX10-2-71-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX10-2-71-S+ Information
ZX10-2-71-S+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for ZX10-2-71-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZX10-2-71-S+
|
Mouser Electronics | Signal Conditioning 2 Ways DC Pass Power Splitter, 2950 - 7100 MHz, 50? RoHS: Compliant | 9 |
|
$51.5200 / $54.6500 | Buy Now |
Part Details for ZX10-2-71-S+
ZX10-2-71-S+ CAD Models
ZX10-2-71-S+ Part Data Attributes
|
ZX10-2-71-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX10-2-71-S+
Mini-Circuits
Combiner, 2950MHz Min, 7100MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE FL905
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FL905 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 10 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 7100 MHz | |
Operating Frequency-Min | 2950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 1.35 |