Part Details for ZX10-2-20 by Mini-Circuits
Overview of ZX10-2-20 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for ZX10-2-20
ZX10-2-20 CAD Models
ZX10-2-20 Part Data Attributes
|
ZX10-2-20
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX10-2-20
Mini-Circuits
Combiner, 200MHz Min, 2000MHz Max, 2.2dB Insertion Loss-Max, CASE FL905
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):16 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.51 |