Part Details for ZX10-2-126-S+ by Mini-Circuits
Overview of ZX10-2-126-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZX10-2-126-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX10-2-126-S+-ND
|
DigiKey | DC PASS PWRSPLTR, 7400-12600 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Tray |
3 In Stock |
|
$71.9625 / $88.7500 | Buy Now |
DISTI #
139-ZX10-2-126-S+
|
Mouser Electronics | Signal Conditioning 2 Ways DC Pass Power Splitter, 7400 - 12600 MHz, 50? RoHS: Compliant | 8 |
|
$58.0700 | Buy Now |
Part Details for ZX10-2-126-S+
ZX10-2-126-S+ CAD Models
ZX10-2-126-S+ Part Data Attributes:
|
ZX10-2-126-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX10-2-126-S+
Mini-Circuits
Combiner, 7400MHz Min, 12600MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE FL905
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FL905 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA, ISOLATION-MIN (DB):10 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 10 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12600 MHz | |
Operating Frequency-Min | 7400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Supply Current-Max | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 2.41 |