Part Details for ZX-QC66-6.0CJ by Megastar
Overview of ZX-QC66-6.0CJ by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-QC66-6.0CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 250V 50mA 6mm 100M 100000 Times 260gf 12V 6mm 6mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 2170 |
|
$0.0110 / $0.0234 | Buy Now |