Part Details for ZX-QC36-5.0ZJ by Megastar
Overview of ZX-QC36-5.0ZJ by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-QC36-5.0ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 250V 50mA 3mm 100M 100000 Times 260gf 12V 6mm 5mm Rectangle button Direct Insert SPST DIP Tactile Switches ROHS | 2035 |
|
$0.0269 / $0.0505 | Buy Now |