Part Details for ZX-PZ2.0-1-2PZZ by Megastar
Overview of ZX-PZ2.0-1-2PZZ by Megastar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-PZ2.0-1-2PZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 500V 1.5A Straight Square Pins 2mm 2P 260��@5s 3.9mm -40��~+105�� 2.8mm 2mm Brass Black Plugin 1x2P Plugin,P=2mm Pin Headers ROHS | 6348 |
|
$0.0099 / $0.0166 | Buy Now |
|
LCSC | Gold 500V 1.5A Direct Insert Policy 2mm 2P 3.9mm -40+105 2.8mm 2mm Brass Black Single Row 1x2P PluginP2mm Pin Headers ROHS | 6339 |
|
$0.0087 / $0.0173 | Buy Now |