Part Details for ZX-PZ1.27-2-6PZZ by Megastar
Overview of ZX-PZ1.27-2-6PZZ by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-PZ1.27-2-6PZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 1A Direct Insert Policy 1mm 2605S 12P 3.9mm -40+105 2.3mm 1.27mm Brass Double Row Black 2x6P 1.27mm PluginP1.27mm Pin Headers ROHS | 1500 |
|
$0.0531 / $0.0997 | Buy Now |