Part Details for ZX-PZ1.27-2-17PWZ by Megastar
Overview of ZX-PZ1.27-2-17PWZ by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-PZ1.27-2-17PWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 1A Standing paste Policy 1mm 4mm 34P -40+105 1.27mm Brass Double Row Black 2x17P 1.27mm SMDP1.27mm Pin Headers ROHS | 300 |
|
$0.1701 / $0.3276 | Buy Now |