Part Details for ZX-PZ1.27-1-10PZZ by Megastar
Overview of ZX-PZ1.27-1-10PZZ by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-PZ1.27-1-10PZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 1A Direct Insert Policy 1mm 10P 3.9mm -40+105 2.3mm 1.27mm Brass Black Single Row 1x10P PluginP1.27mm Pin Headers ROHS | 1300 |
|
$0.0344 / $0.0646 | Buy Now |