Part Details for ZX-PM2.54-1-19PY by Megastar
Overview of ZX-PM2.54-1-19PY by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1119PYKAR | Texas Instruments | 500-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-DSBGA -40 to 125 |
Price & Stock for ZX-PM2.54-1-19PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm Single Row Gold 19P 1kV -40+105 Direct Insert 1x19P 8.5mm Top Square Hole PluginP2.54mm Female Headers ROHS | 1004 |
|
$0.1282 / $0.2473 | Buy Now |