Part Details for ZX-PM2.0-2-16PY by Megastar
Overview of ZX-PM2.0-2-16PY by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HT0816PYBBCG | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer | |
89HT0816PYDBCI | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer | |
89HT0816PYDBC | Renesas Electronics Corporation | PCIe Gen3 Signal Retimer |
Price & Stock for ZX-PM2.0-2-16PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 2mm Double Row Gold 1kV 32P -40+105 Direct Insert 2x16P 6.35mm Top Square Hole PluginP2mm Female Headers ROHS | 721 |
|
$0.2100 / $0.4041 | Buy Now |