Part Details for ZX-PM1.27-1-9PU-Z by Megastar
Overview of ZX-PM1.27-1-9PU-Z by Megastar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-PM1.27-1-9PU-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,P=1.27mm Female Headers ROHS | 408 |
|
$0.1096 / $0.1837 | Buy Now |
|
LCSC | 1.27mm Single Row 1A Gold Phosphor Bronze 9P -40+105 Direct Insert 1x9P 4.3mm Top Square Hole PluginP1.27mm Female Headers ROHS | 408 |
|
$0.0992 / $0.1913 | Buy Now |