Part Details for ZX-PM1.0-2-14PU-W by Megastar
Overview of ZX-PM1.0-2-14PU-W by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-PM1.0-2-14PU-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1mm 1mm Double Row 750mA Gold Phosphor Bronze 28P -40+105 2605S Standing paste 2x14P 2mm Top Square Hole SMDP1mm Female Headers ROHS | 430 |
|
$0.2979 / $0.5432 | Buy Now |