There are no models available for this part yet.
Overview of ZX-MX1.25-5PCB by Megastar
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9915/PCBZ | Analog Devices | Evaluation Board | |
AD9515/PCBZ | Analog Devices | 1.5 GHz,2-Channel MiniDivider | |
AD9545/PCBZ | Analog Devices | Evaluation board for Jitter Cl |
Price & Stock for ZX-MX1.25-5PCB by Megastar
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 1x5P 5P 1 Tin 1.25mm 5 -25~+85 1A Brass SMD,P=1.25mm,Surface MountRight Angle Wire To Board Connector ROHS | 2285 |
|
$0.0683 / $0.1316 | Buy Now |