Part Details for ZX-LT001 by OMRON Corporation
Overview of ZX-LT001 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-LT001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXLT001
|
Avnet Americas | THRU BEAM 1MM DIA 0 TO 200MM - Bulk (Alt: ZXLT001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,083.1133 / $2,492.9062 | Buy Now |
DISTI #
653-ZX-LT001
|
Mouser Electronics | Photoelectric Sensors THRU BEAM 1mm DIA 0 TO 200mm RoHS: Not Compliant | 0 |
|
$2,339.0000 | Order Now |