Part Details for ZX-FFC1.0-F-10048-30P by Megastar
Overview of ZX-FFC1.0-F-10048-30P by Megastar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for ZX-FFC1.0-F-10048-30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30P 1mm Opposite Side 100mm P=1mm FFC/FPC Connect Cables ROHS | 120 |
|
$0.1058 / $0.1952 | Buy Now |
|
LCSC | 30P 1mm Reverse 100mm P1mm FFC Cable (Flexible Flat Cable) ROHS | 120 |
|
$0.1102 / $0.2033 | Buy Now |