Part Details for ZX-5557-4.2-2-8PWZ by Megastar
Overview of ZX-5557-4.2-2-8PWZ by Megastar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5557CRUZ | Analog Devices | Dual 14 bit parallel I out out | |
LT5557EUF#TRPBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D | |
LT5557EUF#PBF | Analog Devices | 400MHz to 3.8GHz 3.3V Active D |
Price & Stock for ZX-5557-4.2-2-8PWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2x8P 16P 2 4.2mm Tin 4.2mm 8 -25~+85 Copper Alloy 5A Bend insert Push-Pull,P=4.2mm Wire To Board Connector ROHS | 431 |
|
$0.2718 / $0.4949 | Buy Now |
|
LCSC | 2x8P 16P 2 4.2mm Tin 4.2mm 8 -25+85 Brass Alloy 5A Bend insert Push-PullP4.2mm Wire To Board Connector ROHS | 431 |
|
$0.2690 / $0.4898 | Buy Now |