Part Details for ZX-2.54BM-1PZC by Megastar
Overview of ZX-2.54BM-1PZC by Megastar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BMPS6-2.048#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BMPS6-3.3#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BMPS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for ZX-2.54BM-1PZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1Bit SPST 24V Red 25mA 3ǧ�� Slide (Standard),��ʽ Plugin DIP Switches ROHS | 1775 |
|
$0.1640 / $0.3157 | Buy Now |
|
LCSC | 1 Digit SPST 24V Red 25mA 3000 times Flat Toggle Raised Style Plugin DIP Switches ROHS | 1688 |
|
$0.1708 / $0.3289 | Buy Now |