Part Details for ZX-1.0FPC-2H-HFJ15P by Megastar
Overview of ZX-1.0FPC-2H-HFJ15P by Megastar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NR8300FP-CC-AZ | Renesas Electronics Corporation | 1000 to 1600 nm Optical Fiber Communications φ 30 µm InGaAs Avalanche Photo Diode Module |
Price & Stock for ZX-1.0FPC-2H-HFJ15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Clamshell -25��~+85�� 15P Double-sided contacts/up and down connection Surface Mount��Right Angle 1mm 260�� SMD,P=1mm,Surface Mount��Right Angle FFC/FPC Connectors ROHS | 1500 |
|
$0.0959 / $0.1850 | Buy Now |