There are no models available for this part yet.
Overview of ZWX300/L1 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZWX300/L1 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47R4551
|
Newark | Ac-Dc, 115-230Vac, Five Output +3.3V, +5V, +/-12V, +5Vsb, 300W |Tdk-Lambda ZWX300/L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
967-ZWX300/L1
|
Mouser Electronics | Switching Power Supplies 300W 3.3V 5V RoHS: Compliant | 0 |
|
Order Now |
CAD Models for ZWX300/L1 by TDK-Lambda Corporation
Part Data Attributes for ZWX300/L1 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, UL
|
Efficiency (Main Output)
|
84%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Length
|
249.94 mm
|
Number of Functions
|
1
|
Number of Outputs
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
3.135 V
|
Output Voltage-Nom
|
3.3 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Total Power Output-Max
|
150 W
|
Width
|
118 mm
|