There are no models available for this part yet.
Overview of ZWS75BAF-15/L by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZWS75BAF-15/L by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T5644
|
Newark | Ac-Dc Conv, Open Frame, 1 O/P, 75W, 5A, 15V, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:15V, Output Current - Output 1:5A, Product Range:Zws-Baf Series, Height:33.02Mm Rohs Compliant: Yes |Tdk-Lambda ZWS75BAF-15/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3300 / $86.4800 | Buy Now | |
DISTI #
ZWS75BAF-15/L-ND
|
DigiKey | AC/DC CONVERTER 15V 75W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4800 | Buy Now | |
DISTI #
967-ZWS75BAF-15/L
|
Mouser Electronics | Switching Power Supplies 15V 5A, 75W W/ L bracket case RoHS: Compliant | 0 |
|
$75.3300 / $86.4800 | Order Now | |
DISTI #
70564581
|
RS | Power Supply, AC-DC, 75W75W85265VACACDC,115230VAC, Output 15V 5A,75W | TDK-Lambda ZWS75BAF-15/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4700 / $95.1300 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 75W - 15VDC - Open Frame - L Bracket RoHS: Compliant | 0 |
|
$75.3300 / $86.4800 | Buy Now | ||
DISTI #
000000000005402063
|
Sager | Switching Power Supplies 15V 5A, 75W W/ L bracket case Min Qty: 1 | 0 |
|
$75.3300 / $86.4800 | Buy Now |
CAD Models for ZWS75BAF-15/L by TDK-Lambda Corporation
Part Data Attributes for ZWS75BAF-15/L by TDK-Lambda Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|